342-092-520-203

Heilind Number:EDA342-092-520-203
Manufacturer:EDAC
Manufacturer Number:342-092-520-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-092-520-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-092-520-203

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a vibrant green hue. Designed for precise and reliable power distribution, it can handle up to 3A of current. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures safety and durability in all operating conditions, with an impressive operating temperature range of -40 to 105 °C. Its double-row construction with 92 positions and a pitch of .1in guarantees seamless board-to-board connections, while the copper alloy contacts provide excellent conductivity. With a row spacing of .2in and a straight mount orientation, installation is a breeze. Upgrade your electronic assemblies with this essential component, a must-have in any connector toolkit.