342-092-520-208

Heilind Number:EDA342-092-520-208
Manufacturer:EDAC
Manufacturer Number:342-092-520-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-092-520-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-092-520-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for seamless integration, this connector features two rows of high-performance Copper Alloy contacts with a pitch of .1 inches, ideal for secure board-to-board connections. With a total of 92 positions, it offers ample room for versatile applications. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in harsh environments. Operating smoothly at temperatures ranging from -40 to 105°C, it's perfect for both indoor and outdoor use. Trust in our connector for efficient and durable solutions in your electronic projects.