342-092-521-201

Heilind Number:EDA342-092-521-201
Manufacturer:EDAC
Manufacturer Number:342-092-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-092-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-092-521-201

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for reliability, it features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green color. With two rows of copper alloy contacts, it ensures optimal conductivity for your electronic devices. The .1-inch pitch and .2-inch row spacing allow for precise placement on your board, accommodating a generous 92 positions for versatile connectivity. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your setup with this essential component for seamless board-to-board connections.