342-092-521-202

Heilind Number:EDA342-092-521-202
Manufacturer:EDAC
Manufacturer Number:342-092-521-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-092-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-092-521-202

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector in vibrant green. Engineered for optimal performance, this connector boasts a 3 A amperage capacity and features a durable UL 94V-0 Thermoplastic Polyester housing. With two rows of copper alloy contacts, and a .1 inch pitch, it offers reliable and efficient signal transmission across its 92 positions. Designed for seamless integration, its straight mount orientation and compact .2 inch row spacing make it ideal for a variety of PCB applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronics project. Explore our full range of PCB connectors for all your interconnect needs.