342-092-521-203

Heilind Number:EDA342-092-521-203
Manufacturer:EDAC
Manufacturer Number:342-092-521-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-092-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-092-521-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a sleek green design that adds a pop of color to your setup. Built for efficiency, this connector boasts a 3A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliable performance. With two rows and 92 positions, it offers ample room for secure connections, while the copper alloy contact material guarantees optimal conductivity. The .1-inch pitch and .2-inch row spacing allow for precise alignment, and the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects. Explore our full range of PCB connectors for even more connectivity solutions.