342-092-521-204

Heilind Number:EDA342-092-521-204
Manufacturer:EDAC
Manufacturer Number:342-092-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-092-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-092-521-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for secure and efficient data transmission. Designed for high-performance applications, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing in a striking Green hue. With 92 positions spread across 2 rows, it offers ample connectivity in a compact form. The Copper Alloy contacts ensure reliable signal transfer, while the .1-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for use in various environments. Trust in this connector for your board-to-board connections, guaranteeing optimal performance and longevity.