342-092-521-207

Heilind Number:EDA342-092-521-207
Manufacturer:EDAC
Manufacturer Number:342-092-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-092-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-092-521-207

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector, designed for seamless board-to-board integration. Featuring a vibrant green hue, this connector not only offers a pop of color but also ensures high visibility for easy installation. With a robust amperage rating of 3A and durable housing crafted from UL 94V-0 Thermoplastic Polyester, it guarantees reliable performance even in demanding environments. The 92 copper alloy contacts, arranged in a .1-inch pitch across two rows with .2-inch spacing, facilitate efficient data transmission. Its straight mount orientation simplifies assembly, while the wide operating temperature range of -40 to 105°C ensures suitability for a variety of applications. Trust in this essential component to optimize your connectivity solutions.