342-092-523-202

Heilind Number:EDA342-092-523-202
Manufacturer:EDAC
Manufacturer Number:342-092-523-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-092-523-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-092-523-202

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector, designed for seamless integration in electronic devices. Featuring a vibrant Green color, it not only adds a touch of visual appeal but also offers reliable functionality with its 3 A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester housing material, it ensures durability and safety in operation. This connector boasts a dual-row design with 92 positions, providing ample space for secure connections. The contact material, Copper Alloy, guarantees excellent conductivity for smooth signal transmission. With a pitch of .1 inch and row spacing of .2 inch, it offers precision in alignment on the PCB. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C ensures performance in various environmental conditions. Perfect for board-to-board connections, this Card Edge Connector is a must-have component in your electronic assembly. Elevate your connectivity experience with this essential product.