342-092-523-203

Heilind Number:EDA342-092-523-203
Manufacturer:EDAC
Manufacturer Number:342-092-523-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-092-523-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-092-523-203

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector, a reliable solution for seamless integration. Designed with a green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in any application. Featuring two rows of copper alloy contacts with a pitch of .1 inches and a total of 92 positions, it offers high-speed data transfer and optimal signal integrity. The straight mount orientation and .2-inch row spacing make installation easy and efficient. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of environments. Upgrade your PCB connectivity with this essential component.