342-092-523-207

Heilind Number:EDA342-092-523-207
Manufacturer:EDAC
Manufacturer Number:342-092-523-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-092-523-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-092-523-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a vibrant green color for easy identification. This essential component boasts a rugged UL 94V-0 Thermoplastic Polyester housing, ensuring durable performance in any application. With two rows and a total of 92 positions, it offers ample space for seamless board-to-board connections. Crafted from high-quality Copper Alloy, the contacts provide reliable conductivity, while the .1-inch pitch and .2-inch row spacing facilitate precise alignment. Designed for straight mounting orientation, it guarantees a secure fit on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial and electronic projects. Elevate your connectivity solutions with this essential component.