342-092-523-212

Heilind Number:EDA342-092-523-212
Manufacturer:EDAC
Manufacturer Number:342-092-523-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-092-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-092-523-212

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for optimal performance, this connector features a vibrant green color and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material. With a contact material of Copper Alloy, it ensures reliable power transmission at an amperage of 3 A. The connector boasts two rows for efficient PCB integration, with a pitch and row spacing of .1 and .2 inches, respectively. Its 92 positions offer ample connectivity options, while the straight mount orientation simplifies installation. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105 °C. Trust in this essential component for seamless board-to-board connections in your electronic projects.