342-092-524-201

Heilind Number:EDA342-092-524-201
Manufacturer:EDAC
Manufacturer Number:342-092-524-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-092-524-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-092-524-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green color. With a current rating of 3 A, it ensures reliable power transmission. The two rows of copper alloy contacts offer a total of 92 positions, allowing for efficient data transfer. At a pitch of .1 inches and row spacing of .2 inches, it guarantees precise connections on your board. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures dependable performance in various environments. Upgrade your setup with this essential component for seamless board-to-board connectivity.