342-092-524-207

Heilind Number:EDA342-092-524-207
Manufacturer:EDAC
Manufacturer Number:342-092-524-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-092-524-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-092-524-207

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration on PCBs, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a robust construction, it ensures reliable performance in demanding environments. The copper alloy contact material guarantees efficient power transmission, with a 3A amperage rating suitable for various applications. Boasting a double-row design with 92 positions, it offers ample connectivity options. The .1-inch pitch and .2-inch row spacing allow for precise alignment on the board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial and commercial use. Trust in its straight mount orientation for easy installation. Elevate your connection solutions with this essential component.