342-092-524-208

Heilind Number:EDA342-092-524-208
Manufacturer:EDAC
Manufacturer Number:342-092-524-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-092-524-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-092-524-208

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector, designed for seamless integration in your electronic assemblies. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. With a contact material of high-quality Copper Alloy and a pitch of .1 inches, it guarantees reliable signal transmission. Boasting 92 positions and a current rating of 3 A, this connector is perfect for high-density applications. Its straight mount orientation and row spacing of .2 inches offer easy installation and efficient PCB-to-PCB connections. Able to withstand temperatures from -40 to 105 °C, it is suitable for a wide range of operating environments. Upgrade your device with this essential component, ensuring optimal performance and longevity.