342-092-524-212

Heilind Number:EDA342-092-524-212
Manufacturer:EDAC
Manufacturer Number:342-092-524-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-092-524-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-092-524-212

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color, it not only stands out visually but also offers exceptional functionality. With a current rating of 3 A, it ensures reliable power transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees long-lasting performance, even in demanding environments. Designed with two rows and 92 positions, it allows for efficient and secure board-to-board connections. Crafted with copper alloy contacts, it ensures optimal conductivity. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating within a wide temperature range of -40 to 105 °C, it is suitable for various applications. Upgrade your connectivity solutions with this essential component.