342-092-540-201

Heilind Number:EDA342-092-540-201
Manufacturer:EDAC
Manufacturer Number:342-092-540-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-092-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-092-540-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a durable and reliable solution for seamless board-to-board connections. With a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both safety and performance. Featuring two rows of copper alloy contacts, it offers a high-amperage capacity of 3 A, making it ideal for various electronic applications. The .1-inch pitch and .2-inch row spacing allow for efficient signal transmission, while its 92 positions cater to complex circuitry requirements. Designed for straight mount orientation, it guarantees easy installation on your PCB. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for demanding environments. Upgrade your connectivity with this essential component, perfect for a range of electronic projects.