342-092-540-202

Heilind Number:EDA342-092-540-202
Manufacturer:EDAC
Manufacturer Number:342-092-540-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-092-540-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-092-540-202

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this green connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various settings. With two rows of copper alloy contacts and a pitch of .1 inches, it offers secure and efficient data transmission. Featuring 92 positions and a straight mount orientation, it facilitates easy installation on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for both indoor and outdoor applications. Elevate your connectivity solutions with this essential component.