342-092-540-212

Heilind Number:EDA342-092-540-212
Manufacturer:EDAC
Manufacturer Number:342-092-540-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-092-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-092-540-212

Detailed Description

Enhance connectivity within your electronic devices with this dual-row Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission. With its 92 positions and .1 inch pitch, it offers ample connectivity options for your PCB applications. The straight mount orientation and .2 inch row spacing provide easy installation and efficient board-to-board connections. Operating seamlessly in a wide temperature range from -40 to 105 °C, this connector guarantees consistent performance in various environments. Upgrade your connectivity solutions with this essential component.