342-092-541-201

Heilind Number:EDA342-092-541-201
Manufacturer:EDAC
Manufacturer Number:342-092-541-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-092-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-092-541-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic applications. Featuring a vibrant green color and a durable housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in demanding environments. With a low amperage rating of 3A, it is perfect for various power and signal transmission needs. The two-row design with 92 positions offers ample connectivity options, while the copper alloy contacts provide excellent conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise and secure connections are guaranteed. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for use in diverse industrial settings. Upgrade your setup with this essential component, which falls under the category of Board To Board PCB Connectors, a staple in the world of electronic connectivity.