342-092-541-202

Heilind Number:EDA342-092-541-202
Manufacturer:EDAC
Manufacturer Number:342-092-541-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-092-541-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-092-541-202

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Featuring a vibrant green hue, this connector is not just visually appealing but also offers high performance. With a current rating of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The two rows of copper alloy contacts, with a pitch of .1 in and row spacing of .2 in, provide seamless interconnection. With 92 positions, it facilitates extensive board-to-board connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Explore our range of connectors for efficient PCB connectivity.