342-092-541-203

Heilind Number:EDA342-092-541-203
Manufacturer:EDAC
Manufacturer Number:342-092-541-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-092-541-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-092-541-203

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector in a vibrant green hue. Designed for optimal performance, it boasts a 3 A amperage capacity and features UL 94V-0 Thermoplastic Polyester housing for durability. With dual rows and a total of 92 positions, it offers ample connectivity options for your boards. Crafted from Copper Alloy, the contacts ensure reliable signal transmission. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for various applications in the realm of PCB connectivity. Explore its potential in enhancing your projects today.