342-092-541-204

Heilind Number:EDA342-092-541-204
Manufacturer:EDAC
Manufacturer Number:342-092-541-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-092-541-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-092-541-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component in your electronic assembly. Designed for optimum performance, this green connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various operating conditions. With two rows of high-quality Copper Alloy contacts, it guarantees secure and efficient data transmission. Featuring a pitch of .1 inches and accommodating 92 positions, it offers seamless integration for your board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in this essential connector for your electronic projects, a must-have in any engineer's toolkit.