342-092-541-207

Heilind Number:EDA342-092-541-207
Manufacturer:EDAC
Manufacturer Number:342-092-541-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-092-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-092-541-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for optimal performance, this connector boasts a 3 A amperage capacity and features a durable UL 94V-0 Thermoplastic Polyester housing. With two rows of Copper Alloy contacts offering a pitch of .1 in and a row spacing of .2 in, it provides seamless board-to-board connectivity. Perfect for a variety of applications, it offers 92 positions for versatile usage. Its straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105 °C guarantees reliability in diverse environments. Upgrade your setup with this essential component for efficient and secure connections.