342-092-541-208

Heilind Number:EDA342-092-541-208
Manufacturer:EDAC
Manufacturer Number:342-092-541-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-092-541-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-092-541-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a sleek green design that stands out on your board. Engineered for optimal performance, this connector offers a reliable amperage of 3 A, perfect for powering your devices. Crafted with durable UL 94V-0 Thermoplastic Polyester housing material and high-quality Copper Alloy contacts, it ensures secure and efficient data transmission. With two rows and a pitch of .1 inches, it provides ample space for up to 92 positions, accommodating multiple connections. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your PCB setup with this essential component.