342-092-541-212

Heilind Number:EDA342-092-541-212
Manufacturer:EDAC
Manufacturer Number:342-092-541-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-092-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-092-541-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board connections. Designed for efficiency, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a contact material of Copper Alloy and a pitch of .1 inches, it ensures reliable power transmission with an amperage of 3 A. Its two-row configuration, with a total of 92 positions, offers ample space for intricate circuitry. The straight mount orientation and precise row spacing of .2 inches allow for easy installation and alignment. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a versatile and dependable solution for your electronic projects. Explore its potential in our comprehensive range of PCB connectors.