342-092-542-202

Heilind Number:EDA342-092-542-202
Manufacturer:EDAC
Manufacturer Number:342-092-542-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-092-542-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-092-542-202

Detailed Description

Enhance your electronic connections with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a vibrant green color and is constructed with UL 94V-0 Thermoplastic Polyester for optimal durability. With a 3A amperage capacity, it ensures reliable power transmission. The two-row layout with 92 positions offers ample connectivity options, while the copper alloy contacts and .1-inch pitch guarantee secure and efficient data transfer. Perfect for board-to-board PCB connections, this connector is a must-have for your electronic projects. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your setup with this essential component.