342-092-542-208

Heilind Number:EDA342-092-542-208
Manufacturer:EDAC
Manufacturer Number:342-092-542-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-092-542-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-092-542-208

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration onto PCBs, this two-row connector features 92 positions for optimal signal transfer. The housing, made of UL 94V-0 Thermoplastic Polyester in a striking green color, ensures durability and safety. Each contact is crafted from robust Copper Alloy, guaranteeing a reliable connection. With a pitch of .1 inches and row spacing of .2 inches, precise positioning is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a variety of environments. Its straight mount orientation facilitates easy installation, making it a must-have component for any PCB assembly project.