342-092-544-207

Heilind Number:EDA342-092-544-207
Manufacturer:EDAC
Manufacturer Number:342-092-544-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-092-544-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-092-544-207

Detailed Description

Enhance connectivity on your PCB with this dual-row Card Edge Connector. Designed for high-performance applications, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. The copper alloy contacts ensure reliable signal transmission, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With 92 positions, this connector provides ample connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various environments. Upgrade your system's connectivity with this essential component.