342-092-544-212

Heilind Number:EDA342-092-544-212
Manufacturer:EDAC
Manufacturer Number:342-092-544-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-092-544-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-092-544-212

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for efficiency and durability, this connector features a sleek green housing made of UL 94V-0 Thermoplastic Polyester. With a contact material of Copper Alloy and a current rating of 3 A, it ensures reliable performance. The 2-row design with a pitch of .1 in and row spacing of .2 in offers seamless integration on your PCB. Its 92 positions allow for extensive connectivity options, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile choice for various applications. Explore our range of PCB connectors for more high-quality solutions.