342-092-555-203

Heilind Number:EDA342-092-555-203
Manufacturer:EDAC
Manufacturer Number:342-092-555-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-092-555-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-092-555-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic setups. Sporting a vibrant Green color, this connector boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of Copper Alloy contacts, each positioned precisely at a pitch of .1 inches and a spacing of .2 inches, it offers reliable power transmission at an amperage of 3A. Featuring 92 positions, it accommodates ample connections for your devices. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C guarantees performance in diverse environments. Trust this connector to deliver efficient and secure board-to-board connectivity in your projects.