342-092-555-204

Heilind Number:EDA342-092-555-204
Manufacturer:EDAC
Manufacturer Number:342-092-555-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-092-555-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-092-555-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless integration within your electronic systems. Featuring a vibrant green color, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in demanding environments. With two rows of high-quality Copper Alloy contacts, it offers a total of 92 positions for efficient signal transmission. The .1-inch pitch and .2-inch row spacing facilitate easy installation on your circuit board, while the straight mount orientation allows for streamlined connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is designed to meet the most stringent requirements of your projects. Trust in its robust construction and precision engineering to optimize your board-to-board connections effectively.