342-092-555-207

Heilind Number:EDA342-092-555-207
Manufacturer:EDAC
Manufacturer Number:342-092-555-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-092-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-092-555-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this two-row connector features 92 positions with a pitch of .1 inch, ensuring optimal signal transmission. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it guarantees reliability in demanding environments. The green housing color adds a touch of visual distinction, while the straight mount orientation facilitates easy installation. With an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your PCB setup with this essential component.