342-092-555-212

Heilind Number:EDA342-092-555-212
Manufacturer:EDAC
Manufacturer Number:342-092-555-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-092-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-092-555-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for optimal performance, this connector boasts a current rating of 3 A, perfect for high-power applications. Its durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliability in any environment. Featuring two rows of copper alloy contacts with a pitch of .1 in, it offers seamless board-to-board connections with 92 positions for versatile usage. With a straight mount orientation and operating temperature range of -40 to 105 °C, this connector guarantees secure and efficient performance in any setup. Upgrade your connectivity solutions with this essential component.