342-092-556-201

Heilind Number:EDA342-092-556-201
Manufacturer:EDAC
Manufacturer Number:342-092-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-092-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-092-556-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in striking Green. Designed for optimal performance, this connector features a 92-position layout across two rows, ensuring efficient data transfer. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it offers reliable connectivity in diverse industrial environments. With a low pitch of .1 inches and row spacing of .2 inches, it's perfect for compact PCB designs. The straight mount orientation facilitates easy installation, while its 3A amperage rating guarantees robust power transmission. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications in the electronics industry. Trust in its quality to streamline your board-to-board connections with precision.