342-092-556-202

Heilind Number:EDA342-092-556-202
Manufacturer:EDAC
Manufacturer Number:342-092-556-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-092-556-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-092-556-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component offering seamless integration for your electronic devices. Featuring a vibrant green hue, this connector not only stands out visually but also efficiently delivers a current of 3 A. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting performance even in demanding environments. With two rows of copper alloy contacts, each positioned precisely at a .1-inch pitch and .2-inch row spacing, you can achieve reliable and secure connections across all 92 positions. Its straight mount orientation ensures easy installation, while an operating temperature range of -40 to 105 °C certifies its suitability for diverse applications. Explore the power of seamless connectivity with this essential component.