342-092-556-203

Heilind Number:EDA342-092-556-203
Manufacturer:EDAC
Manufacturer Number:342-092-556-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-092-556-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-092-556-203

Detailed Description

Enhance your circuitry with our high-performance Card Edge Connector in a vibrant green hue. Designed for precision and durability, this connector boasts a 3 A amperage and features UL 94V-0 Thermoplastic Polyester housing for maximum safety. With two rows of copper alloy contacts, each positioned at a .1-inch pitch with .2-inch spacing, it ensures seamless connectivity in any application. Its 92 positions offer ample room for intricate PCB layouts, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for demanding environments. Explore its potential in our comprehensive range of PCB connectors.