342-092-556-204

Heilind Number:EDA342-092-556-204
Manufacturer:EDAC
Manufacturer Number:342-092-556-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-092-556-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-092-556-204

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this two-row connector boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a vibrant green color, it adds a touch of visual distinction to your assembly. Each of its 92 copper alloy contacts guarantees reliable signal transmission, while the 0.1-inch pitch and 0.2-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of environments. Whether you're a DIY enthusiast or a seasoned professional, this connector is a must-have for your toolkit. Elevate your connectivity game and experience enhanced performance like never before.