342-092-556-208

Heilind Number:EDA342-092-556-208
Manufacturer:EDAC
Manufacturer Number:342-092-556-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-092-556-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-092-556-208

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a vibrant green hue. Designed for optimal power transfer, it boasts a robust 3A amperage and features UL 94V-0 Thermoplastic Polyester housing for superior durability. With two rows of Copper Alloy contacts and a pitch of .1 inch, it offers seamless integration for up to 92 positions. Whether straight-mounted or with a .2-inch row spacing, its reliable performance is guaranteed even in extreme temperatures ranging from -40 to 105°C. Elevate your electronics assembly with this essential component, perfect for a variety of applications.