342-092-556-212

Heilind Number:EDA342-092-556-212
Manufacturer:EDAC
Manufacturer Number:342-092-556-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-092-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-092-556-212

Detailed Description

Enhance connectivity on your circuit board with this Card Edge Connector, designed for seamless integration. Its durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color ensures both performance and aesthetics. With a dual-row layout and 92 positions, it offers ample space for connections. The Copper Alloy contacts guarantee reliable conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Operating efficiently in a wide temperature range from -40 to 105 °C, it's perfect for diverse applications. Choose this connector for dependable board-to-board connections in your electronic projects.