342-092-558-201

Heilind Number:EDA342-092-558-201
Manufacturer:EDAC
Manufacturer Number:342-092-558-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-092-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-092-558-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a vibrant green hue. Designed for seamless power delivery, it boasts a 3 A amperage capacity, making it ideal for demanding applications. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures reliable performance even in harsh environments. With two rows of copper alloy contacts, each positioned at a .1-inch pitch and .2-inch row spacing, it offers precise and efficient connections. Featuring 92 positions in total, this connector supports extensive board-to-board linking with ease. Its right-angle mount orientation facilitates seamless integration, while the wide operating temperature range of -40 to 105 °C ensures reliability in diverse settings. Upgrade your connectivity solutions with this essential component, perfect for various electronic projects.