342-092-558-202

Heilind Number:EDA342-092-558-202
Manufacturer:EDAC
Manufacturer Number:342-092-558-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-092-558-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-092-558-202

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector, designed for seamless integration in your electronic setups. This connector, boasting a vibrant Green hue, guarantees efficient power distribution with an amperage rating of 3 A. Crafted with UL 94V-0 Thermoplastic Polyester housing material, it ensures robust performance and safety compliance. Featuring two rows and a total of 92 positions, it offers ample connectivity options for your circuit boards. The contact material, Copper Alloy, guarantees reliable signal transmission while the .1-inch pitch and .2-inch row spacing provide precise alignment. Its Right Angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in diverse environments. Upgrade your connectivity solutions with this essential component, perfect for a wide range of electronic applications.