342-092-558-203

Heilind Number:EDA342-092-558-203
Manufacturer:EDAC
Manufacturer Number:342-092-558-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-092-558-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-092-558-203

Detailed Description

Enhance your PCB connectivity with this robust Card Edge Connector, featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester. Designed for optimal performance, it offers a 3A amperage capacity and boasts durable Copper Alloy contacts. With two rows and 92 positions, it ensures seamless board-to-board connections with a pitch of .1 inches and row spacing of .2 inches. Its right-angle mount orientation allows for efficient installation, while its wide operating temperature range of -40 to 105 °C guarantees reliability even in harsh environments. Elevate your electronic projects with this essential component.