342-092-558-208

Heilind Number:EDA342-092-558-208
Manufacturer:EDAC
Manufacturer Number:342-092-558-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-092-558-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-092-558-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed with precision and durability in mind, this connector features a vibrant green hue that stands out on your circuit board. Its UL 94V-0 Thermoplastic Polyester housing ensures optimal performance, even in demanding environments. With two rows of copper alloy contacts, each boasting a pitch of .1 inches and spaced .2 inches apart, you can achieve efficient signal transmission with minimal interference. Offering an impressive 92 positions, this connector is perfect for high-density applications. Its right-angle mount orientation allows for easy PCB integration, while its wide operating temperature range of -40 to 105°C ensures reliability in various conditions. Trust in the quality of our Card Edge Connector to elevate your connectivity solutions.