342-092-558-212

Heilind Number:EDA342-092-558-212
Manufacturer:EDAC
Manufacturer Number:342-092-558-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-092-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-092-558-212

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Featuring a vibrant Green color, this connector boasts a robust construction with a UL 94V-0 Thermoplastic Polyester housing for optimal performance. With two rows of high-quality Copper Alloy contacts, it ensures reliable power delivery with an amperage rating of 3 A. The .1-inch pitch and .2-inch row spacing offer precise alignment, accommodating a total of 92 positions for extensive connectivity options. Ideal for board-to-board PCB connections, its right-angle mount orientation facilitates convenient installation in compact spaces. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a versatile and dependable solution for diverse electronic applications. Elevate your connectivity experience with this essential component.