342-092-559-201

Heilind Number:EDA342-092-559-201
Manufacturer:EDAC
Manufacturer Number:342-092-559-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-092-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-092-559-201

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a double row configuration and a total of 92 positions, it provides ample space for secure and efficient connections. The contact material, made of Copper Alloy, ensures reliable conductivity, while the .1 inch pitch and .2 inch row spacing allow for precise alignment. Its right-angle mount orientation offers versatility in installation, and with an operating temperature range of -40 to 105°C, it guarantees optimal performance even in harsh environments. Perfect for a wide range of applications, this connector is a essential component for any electronics project. Elevate your connectivity solutions with this Card Edge Connector.