342-092-559-207

Heilind Number:EDA342-092-559-207
Manufacturer:EDAC
Manufacturer Number:342-092-559-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-092-559-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-092-559-207

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in a sleek Green hue. Designed with precision, it offers a reliable amperage of 3 A, making it ideal for high-performance electronic devices. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Featuring two rows and a total of 92 positions, this connector facilitates seamless board-to-board connections with a pitch of .1 in. Its copper alloy contacts guarantee efficient signal transmission, while the right-angle mount orientation provides flexibility in assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications in the electronics industry. Elevate your connectivity solutions with this essential component.