342-092-559-212

Heilind Number:EDA342-092-559-212
Manufacturer:EDAC
Manufacturer Number:342-092-559-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-092-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-092-559-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board interfacing. Designed for high performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a striking green color. With a current rating of 3 A, it ensures reliable power transmission. Its two rows of 92 positions, spaced at .1 inches with a row spacing of .2 inches, offer ample connectivity options for your circuitry. The contact material, crafted from Copper Alloy, guarantees efficient signal transfer. Built for versatility, it can be easily mounted at a right angle, making it suitable for various applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your electronic projects. Elevate your connectivity game with this essential component.