342-092-560-202

Heilind Number:EDA342-092-560-202
Manufacturer:EDAC
Manufacturer Number:342-092-560-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-092-560-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-092-560-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Featuring a vibrant Green color and crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in challenging environments. With two rows and 92 positions, this connector offers ample space for multiple connections. The Copper Alloy contacts guarantee optimal conductivity, while the .1-inch pitch and .2-inch row spacing enable precise alignment. Suitable for a wide range of applications, it operates smoothly in temperatures ranging from -40 to 105°C. Upgrade your connectivity solutions with this essential component.