342-092-560-203

Heilind Number:EDA342-092-560-203
Manufacturer:EDAC
Manufacturer Number:342-092-560-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-092-560-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-092-560-203

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Designed for seamless integration, this two-row connector features 92 positions, ensuring efficient data transfer. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester in a sleek green hue, guarantees long-lasting reliability. With a contact material of Copper Alloy, it offers superior conductivity. Boasting a pitch of .1 inches and row spacing of .2 inches, it's perfect for tight spaces. Its straight mount orientation allows for easy installation. Operating effortlessly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. Upgrade your connectivity solutions with this essential component.