342-092-560-207

Heilind Number:EDA342-092-560-207
Manufacturer:EDAC
Manufacturer Number:342-092-560-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-092-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-092-560-207

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for reliability and efficiency, this connector features a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in all applications. With two rows of copper alloy contacts and a total of 92 positions, it offers ample connectivity options for your circuit boards. The .1-inch pitch and .2-inch row spacing allow for seamless integration, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a versatile choice for various electronic devices. Upgrade your connectivity solutions with this essential component.